DPX165950DT-8026A1 | ||
---|---|---|
DigiKey Part Number | 445-9313-2-ND - Tape & Reel (TR) 445-9313-1-ND - Cut Tape (CT) 445-9313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX165950DT-8026A1 | |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DPX165950DT-8026A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Resource Type | Link |
---|---|
Datasheets | DPX165950DT-8026A1 |
Other Related Documents | |
Environmental Information | TDK Corporation Environment Page |
PCN Assembly/Origin | Additional Manufacturing Site 08/Feb/2019 |
PCN Packaging | Carrier Tape Material 04/Sep/2017 |
EDA Models | DPX165950DT-8026A1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.76400 | ¥57.64 |
25 | ¥5.20920 | ¥130.23 |
100 | ¥4.55820 | ¥455.82 |
250 | ¥4.00032 | ¥1,000.08 |
500 | ¥3.53500 | ¥1,767.50 |
1,000 | ¥2.79083 | ¥2,790.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.60477 | ¥10,419.08 |
8,000 | ¥2.47453 | ¥19,796.24 |
12,000 | ¥2.37220 | ¥28,466.40 |
28,000 | ¥2.30708 | ¥64,598.24 |
Attribute | Description |
---|---|
Other Names | DPX165950DT8026A1 445-9313-1 445-9313-2 445-9313-6 |
Standard Package | 4,000 |