DEA202450BT-1213C1 | ||
---|---|---|
DigiKey Part Number | 445-3969-2-ND - Tape & Reel (TR) 445-3969-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DEA202450BT-1213C1 | |
Description | RF FILTER BAND PASS 2.45GHZ 0805 | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DEA202450BT-1213C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | DEA202450BT-1213C1 |
Other Related Documents | |
Environmental Information | TDK Corporation Environment Page |
PCN Assembly/Origin | Additional Manufacturing Site 08/Feb/2019 |
EDA Models | DEA202450BT-1213C1 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.42400 | ¥24.24 |
25 | ¥2.35000 | ¥58.75 |
50 | ¥2.27100 | ¥113.55 |
100 | ¥2.15320 | ¥215.32 |
250 | ¥1.80096 | ¥450.24 |
500 | ¥1.39762 | ¥698.81 |
1,000 | ¥1.33112 | ¥1,331.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.35743 | ¥2,714.86 |
4,000 | ¥1.27759 | ¥5,110.36 |
6,000 | ¥1.19775 | ¥7,186.50 |
10,000 | ¥1.11789 | ¥11,178.90 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BPF2012LL03R2400A | Pulse Electronics | 0 | 553-BPF2012LL03R2400ATR-ND | ¥0.77364 | Similar |
Attribute | Description |
---|---|
Other Names | 445-3969-6 DEA202450BT1213C1 445-3969-1 445-3969-2 -DEA202450BT-1213C1-ND |
Standard Package | 2,000 |