CKCL44X7R1H471M085AA | ||
---|---|---|
DigiKey Part Number | 445-1831-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CKCL44X7R1H471M085AA | |
Description | CAP ARRAY 470PF 50V X7R 0805 | |
Customer Reference | ||
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKCL44X7R1H471M085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 470pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |