CKCL22CH1H471K085AA | ||
---|---|---|
DigiKey Part Number | 445-10121-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CKCL22CH1H471K085AA | |
Description | CAP ARRAY 470PF 50V CH 0805 | |
Customer Reference | ||
Detailed Description | 470pF Isolated Capacitor 2 Array 50 V CH 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKCL22CH1H471K085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | CH | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥1.91100 | ¥19.11 |
50 | ¥1.33320 | ¥66.66 |
100 | ¥1.14960 | ¥114.96 |
500 | ¥0.82176 | ¥410.88 |
1,000 | ¥0.71242 | ¥712.42 |