CGA6P3X7R1H335K250AB | ||
---|---|---|
DigiKey Part Number | 445-5716-2-ND - Tape & Reel (TR) 445-5716-1-ND - Cut Tape (CT) 445-5716-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGA6P3X7R1H335K250AB | |
Description | CAP CER 3.3UF 50V X7R 1210 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CGA6P3X7R1H335K250AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥2.77200 | ¥27.72 |
50 | ¥2.20640 | ¥110.32 |
100 | ¥1.82190 | ¥182.19 |
500 | ¥1.42354 | ¥711.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.21005 | ¥1,210.05 |
2,000 | ¥1.13883 | ¥2,277.66 |
5,000 | ¥1.06764 | ¥5,338.20 |
10,000 | ¥0.99648 | ¥9,964.80 |
25,000 | ¥0.96089 | ¥24,022.25 |
50,000 | ¥0.92530 | ¥46,265.00 |