C1005X8R2A331K050BE | ||
---|---|---|
DigiKey Part Number | C1005X8R2A331K050BE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | C1005X8R2A331K050BE | |
Description | CAP CER 330PF 100V X8R 0402 | |
Customer Reference | ||
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1005X8R2A331K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31820 | ¥3,182.00 |