C0603C0G1E200J030BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 29,029
Unit Price: ¥6.10000
Datasheet

Direct


Murata Electronics
In Stock: 60,943
Unit Price: ¥0.81000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 51,480
Unit Price: ¥1.14000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥1.35145
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 55,563
Unit Price: ¥1.79000
Datasheet

C0603C0G1E200J030BG

DigiKey Part Number
445-7074-2-ND - Tape & Reel (TR)
445-7074-1-ND - Cut Tape (CT)
445-7074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E200J030BG
Description
CAP CER 20PF 25V C0G 0201
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E200J030BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-