AVRM0603C6R8NT331N | ||
---|---|---|
DigiKey Part Number | 445-174346-2-ND - Tape & Reel (TR) 445-174346-1-ND - Cut Tape (CT) 445-174346-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AVRM0603C6R8NT331N | |
Description | VARISTOR 6.8V 16A 0201 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 V 16 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 4.76 V | |
Varistor Voltage (Typ) | 6.8 V | |
Varistor Voltage (Max) | 8.84 V | |
Current - Surge | 16 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.98400 | ¥19.84 |
25 | ¥1.65840 | ¥41.46 |
100 | ¥1.05040 | ¥105.04 |
250 | ¥0.81072 | ¥202.68 |
500 | ¥0.69088 | ¥345.44 |
1,000 | ¥0.46974 | ¥469.74 |
2,500 | ¥0.42373 | ¥1,059.33 |
5,000 | ¥0.36844 | ¥1,842.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.31318 | ¥4,697.70 |
30,000 | ¥0.29476 | ¥8,842.80 |
75,000 | ¥0.27633 | ¥20,724.75 |
105,000 | ¥0.23949 | ¥25,146.45 |