ACH3218-103-TD01 | ||
---|---|---|
DigiKey Part Number | 445-2098-2-ND - Tape & Reel (TR) 445-2098-1-ND - Cut Tape (CT) 445-2098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACH3218-103-TD01 | |
Description | FILTER LC(T) SMD | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5 A 1210 (3225 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ACH3218-103-TD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 17MHz ~ 60MHz | |
Resistance - Channel (Ohms) | 0.06 | |
Current | 1.5 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 20V | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height | 0.108" (2.75mm) |