MFG_DA-045-xx-02-00-00_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_DA-045-xx-02-00-00_A
DA-045-12-02-00-00
DA-045-12-02-00-00
DA-045-12-02-00-00

DA-045-12-02-00-00

DigiKey Part Number
926-1075-ND
Manufacturer
Manufacturer Product Number
DA-045-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 48W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 48 W
Datasheet
 Datasheet
EDA/CAD Models
DA-045-12-02-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
48 W
Current
6.1 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
73 W
Operating Temperature
-10°C ~ 46°C
Weight
2.6 lbs (1.2 kg)
Dimensions - Overall
160mm L x 122mm W x 86mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,511.17000¥2,511.17
5¥2,359.27600¥11,796.38
10¥2,296.75700¥22,967.57
25¥2,216.62920¥55,415.73
Manufacturers Standard Package