


TM82453NL | |
|---|---|
DigiKey Part Number | 931-TM82453NLTR-ND - Tape & Reel (TR) 931-TM82453NLCT-ND - Cut Tape (CT) 931-TM82453NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82453NL |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 320µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM82453NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 320µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.614" L x 0.343" W (15.60mm x 8.70mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.22000 | ¥34.22 |
| 10 | ¥30.91800 | ¥309.18 |
| 25 | ¥29.67840 | ¥741.96 |
| 50 | ¥28.76760 | ¥1,438.38 |
| 100 | ¥27.88100 | ¥2,788.10 |
| 250 | ¥26.74440 | ¥6,686.10 |
| 500 | ¥25.91044 | ¥12,955.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥21.00610 | ¥29,408.54 |
| 2,800 | ¥20.34408 | ¥56,963.42 |
| 4,200 | ¥19.96549 | ¥83,855.06 |

