
MA342.A.BI.001 | |
|---|---|
DigiKey Part Number | 931-MA342.A.BI.001-ND |
Manufacturer | |
Manufacturer Product Number | MA342.A.BI.001 |
Description | 2IN1 MAGNET MOUNT 4G LTE MIMO 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.78dBi, 1.12dBi, 1.55dBi, 2.87dBi, 5.93dBi, 5.95dBi, 6.84dBi, 6dBi | |
Power - Max | 2 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.559" (65.00mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, IoT, LTE, NB-IoT, NR, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.57000 | ¥379.57 |
| 10 | ¥310.79900 | ¥3,107.99 |
| 60 | ¥280.87617 | ¥16,852.57 |
| 120 | ¥272.78175 | ¥32,733.81 |
| 300 | ¥264.23860 | ¥79,271.58 |


