IP.1621.25.4.A.02 | ||
---|---|---|
DigiKey Part Number | 931-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | IP.1621.25.4.A.02 | |
Description | RF ANT 1.6GHZ CER PATCH PIN ADH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.6GHz Ceramic Patch RF Antenna 1.616GHz ~ 1.626GHz 2dBi Pin Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | IP.1621.25.4.A.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
100 | ¥72.91750 | ¥7,291.75 |
500 | ¥45.15244 | ¥22,576.22 |