FXR.08.52.0075X.A.DG | ||
---|---|---|
DigiKey Part Number | 931-1426-ND | |
Manufacturer | ||
Manufacturer Product Number | FXR.08.52.0075X.A.DG | |
Description | ANTENNA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.58000 | ¥96.58 |
100 | ¥93.37910 | ¥9,337.91 |
500 | ¥82.72686 | ¥41,363.43 |