FXR.06.52.0075X.A.DG | ||
---|---|---|
DigiKey Part Number | 931-1424-ND | |
Manufacturer | ||
Manufacturer Product Number | FXR.06.52.0075X.A.DG | |
Description | ANTENNA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FXR.06.52.0075X.A.dg Specification |
Video File | Digi-Key Cable Builder |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
PCN Assembly/Origin | FXR05/6/7/8 Series Cable Color Chg 13/Jul/2017 |
PCN Packaging | Label 25/May/2018 |
HTML Datasheet | FXR.06.52.0075X.A.dg Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8529.10.9100 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.92000 | ¥100.92 |
100 | ¥97.72530 | ¥9,772.53 |
500 | ¥86.48818 | ¥43,244.09 |
Attribute | Description |
---|---|
Other Names | 2266-FXR.06.52.0075X.A.DG 931-1424 |
Standard Package | 100 |