RMB | USD

CAB.V10

CAB.V10

Digi-Key Part Number
931-1304-ND
Manufacturer
Taoglas Limited
Manufacturer Product Number
CAB.V10
Supplier
Description
CBL ASSY NMO-SMA RG58 17'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cable Assembly Coaxial NMO to SMA Male to NMO RG-58 204.0" (5.2m) 17.0'
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
-
Package
Bag
Part Status
Active
Gender
Male to NMO
Style
NMO to SMA
1st Connector
SMA Male Plug
2nd Connector
NMO
Length
204.0"" (5.2m) 17.0'
Cable Type
RG-58
Color
Black
Features
Direct Mount
Operating Temperature
-
Impedance
53 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names931-1304
Standard Package10