ALA.01.07.0095A | ||
---|---|---|
DigiKey Part Number | 931-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | ALA.01.07.0095A | |
Description | RF ANT 1.575GHZ PCB TRACE IPEX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS PCB Trace RF Antenna 1.54GHz ~ 1.61GHz 3.1dBi U.FL (UMCC), IPEX MHF1 Adhesive, Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.54GHz ~ 1.61GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.1dBi | |
Features | LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GPS | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ALA.01.07.0095A |
Environmental Information | Taoglas Limited RoHS |
Design Resources | |
PCN Packaging | Label 25/May/2018 |
HTML Datasheet | ALA.01.07.0095A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.79000 | ¥177.79 |
100 | ¥167.54820 | ¥16,754.82 |
Attribute | Description |
---|---|
Other Names | ALA01070095A 931-1014 |
Standard Package | 50 |