PL5.0-10-130B | ||
---|---|---|
DigiKey Part Number | MT3102-ND | |
Manufacturer | ||
Manufacturer Product Number | PL5.0-10-130B | |
Description | PWR XFMR LAMINATED 5VA TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PL5.0-10-130B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 35.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.65000 | ¥83.65 |
10 | ¥64.07700 | ¥640.77 |
25 | ¥54.28480 | ¥1,357.12 |
54 | ¥53.39481 | ¥2,883.32 |
108 | ¥50.72509 | ¥5,478.31 |
270 | ¥50.19119 | ¥13,551.62 |
540 | ¥49.47937 | ¥26,718.86 |
1,026 | ¥48.94544 | ¥50,218.02 |