


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Standby Output | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | |
Control Features | - | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.99000 | ¥97.99 |
| 5 | ¥88.88000 | ¥444.40 |
| 10 | ¥85.49800 | ¥854.98 |
| 25 | ¥81.45080 | ¥2,036.27 |
| 50 | ¥78.68220 | ¥3,934.11 |
| 120 | ¥75.51325 | ¥9,061.59 |
| 600 | ¥70.51530 | ¥42,309.18 |
| 1,080 | ¥68.92530 | ¥74,439.32 |


