MET-23 | ||
---|---|---|
DigiKey Part Number | MT4148-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-23 | |
Description | AUDIO XFMR 1.6KCT / 3.2 TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1.6kCT Impedance Primary Ohms 3.2 Impedance Secondary Ohms 22.4:1 Audio Transformer 300Hz ~ 100kHz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MET-23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 22.4:1 | |
Impedance - Primary (Ohms) | 1.6kCT | |
Impedance - Secondary (Ohms) | 3.2 | |
DC Resistance (DCR) - Primary | 230Ohm | |
DC Resistance (DCR) - Secondary | 1Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±3dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 65mW Max @ 300Hz | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥83.63500 | ¥836.35 |
25 | ¥77.19760 | ¥1,929.94 |
50 | ¥74.62440 | ¥3,731.22 |
100 | ¥72.56570 | ¥7,256.57 |
250 | ¥71.53644 | ¥17,884.11 |
550 | ¥70.76455 | ¥38,920.50 |
1,100 | ¥69.47785 | ¥76,425.64 |