Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 3 ~ 5.5V | |
Output | 1100V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 2.05" L x 0.39" W x 0.28" H (52mm x 10mm x 7.1mm) | |
Mounting Type | Chassis Mount |
Resource Type | Link |
---|---|
Datasheets | HBL-0334 |
PCN Assembly/Origin | Multiple Devices Location 10/Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Standard Package | 100 |