Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 25.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.22000 | ¥47.22 |
10 | ¥35.85600 | ¥358.56 |
25 | ¥34.91120 | ¥872.78 |
80 | ¥30.19325 | ¥2,415.46 |
320 | ¥29.24925 | ¥9,359.76 |
560 | ¥28.30579 | ¥15,851.24 |
1,040 | ¥27.36230 | ¥28,456.79 |