3FL20-125 | ||
---|---|---|
DigiKey Part Number | MT1113-ND | |
Manufacturer | ||
Manufacturer Product Number | 3FL20-125 | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3FL20-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 250mA, Series 125mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 16.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.87000 | ¥112.87 |
10 | ¥83.35500 | ¥833.55 |
30 | ¥76.94000 | ¥2,308.20 |
50 | ¥74.37640 | ¥3,718.82 |
100 | ¥72.32370 | ¥7,232.37 |
250 | ¥71.29796 | ¥17,824.49 |
500 | ¥70.52854 | ¥35,264.27 |
1,000 | ¥69.24625 | ¥69,246.25 |