Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 25.40mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 3FD-2XX Series |
Video File | What are Transformers? How Do They Work? - Another Teaching Moment |
PCN Assembly/Origin | Multiple Devices Location 10/Sep/2020 |
HTML Datasheet | 3FD-2XX Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.64000 | ¥48.64 |
10 | ¥36.97900 | ¥369.79 |
25 | ¥36.00840 | ¥900.21 |
80 | ¥31.14200 | ¥2,491.36 |
320 | ¥30.16841 | ¥9,653.89 |
560 | ¥29.19523 | ¥16,349.33 |
1,040 | ¥28.22201 | ¥29,350.89 |
Attribute | Description |
---|---|
Other Names | 3FD210 PSD2-10 Q4793090 MT2096-NDR MT6101 MT2096 |
Standard Package | 80 |