AX-1000 | ||
---|---|---|
DigiKey Part Number | 1295-1134-ND | |
Manufacturer | ||
Manufacturer Product Number | AX-1000 | |
Description | CURR SENSE XFMR 10A T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Current Sense Transformer 50Hz ~ 60Hz Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | AX-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | AX Series |
Product Training Modules | Understanding and Using Current Transformers |
HTML Datasheet | AX Series |
EDA Models | AX-1000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.92728 | ¥57,318.20 |
Attribute | Description |
---|---|
Other Names | 1295-1134 |
Standard Package | 2,500 |