TMK212BJ225KG-T | ||
---|---|---|
DigiKey Part Number | 587-1292-2-ND - Tape & Reel (TR) 587-1292-1-ND - Cut Tape (CT) 587-1292-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMK212BJ225KG-T | |
Description | CAP CER 2.2UF 25V X5R 0805 | |
Customer Reference | ||
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMK212BJ225KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.20300 | ¥12.03 |
50 | ¥0.76100 | ¥38.05 |
100 | ¥0.60890 | ¥60.89 |
500 | ¥0.43982 | ¥219.91 |
1,000 | ¥0.38901 | ¥389.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37213 | ¥1,116.39 |
6,000 | ¥0.33830 | ¥2,029.80 |
9,000 | ¥0.32138 | ¥2,892.42 |
15,000 | ¥0.30447 | ¥4,567.05 |
30,000 | ¥0.28756 | ¥8,626.80 |
75,000 | ¥0.27064 | ¥20,298.00 |
150,000 | ¥0.22497 | ¥33,745.50 |
300,000 | ¥0.21144 | ¥63,432.00 |