RMB | USD

NRS SERIES
NRS SERIES
NR(S)80x0 Series Top
NR(S)80x0 Series Bottom

NRS8040T1R4NJGJ

Digi-Key Part Number
587-2974-2-ND - Tape & Reel (TR)
587-2974-1-ND - Cut Tape (CT)
587-2974-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NRS8040T1R4NJGJ
Supplier
Description
FIXED IND 1.4UH 7A 9.1 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1.4µH Shielded Wirewound Inductor 7A 9.1mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
9.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
63MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315"" L x 0.315"" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157"" (4.00mm)
Inductance
1.4µH
Current Rating (Amps)
7A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

552 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
587-2974-2
LM NRS8040T 1R4NJGJ
Standard Package1,000