LS460-RH | ||
---|---|---|
DigiKey Part Number | 587-2006-ND | |
Manufacturer | ||
Manufacturer Product Number | LS460-RH | |
Description | INVERTER 10.8-13.2V IN 1300V OUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1300V Output 4.72" L x 0.79" W x 0.37" H (120mm x 20mm x 9.5mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 1300V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.72" L x 0.79" W x 0.37" H (120mm x 20mm x 9.5mm) | |
Mounting Type | Chassis Mount |