LMK212BJ106KG-T | ||
---|---|---|
DigiKey Part Number | 587-1300-2-ND - Tape & Reel (TR) 587-1300-1-ND - Cut Tape (CT) 587-1300-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK212BJ106KG-T | |
Description | CAP CER 10UF 10V X5R 0805 | |
Customer Reference | ||
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMK212BJ106KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.74800 | ¥7.48 |
50 | ¥0.44880 | ¥22.44 |
100 | ¥0.35280 | ¥35.28 |
500 | ¥0.26048 | ¥130.24 |
1,000 | ¥0.21560 | ¥215.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20067 | ¥602.01 |
6,000 | ¥0.18360 | ¥1,101.60 |
9,000 | ¥0.17079 | ¥1,537.11 |
15,000 | ¥0.16225 | ¥2,433.75 |
30,000 | ¥0.15371 | ¥4,611.30 |
75,000 | ¥0.14090 | ¥10,567.50 |
150,000 | ¥0.11358 | ¥17,037.00 |
300,000 | ¥0.10674 | ¥32,022.00 |