



JMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-2714-2-ND - Tape & Reel (TR) 587-2714-1-ND - Cut Tape (CT) 587-2714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ105MV-F |
Description | CAP CER 1UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24000 | ¥2.40 |
| 50 | ¥0.16380 | ¥8.19 |
| 100 | ¥0.13890 | ¥13.89 |
| 500 | ¥0.09858 | ¥49.29 |
| 1,000 | ¥0.08625 | ¥86.25 |
| 2,500 | ¥0.07327 | ¥183.18 |
| 5,000 | ¥0.06549 | ¥327.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04512 | ¥451.20 |
| 20,000 | ¥0.04459 | ¥891.80 |
| 30,000 | ¥0.04432 | ¥1,329.60 |
| 50,000 | ¥0.04400 | ¥2,200.00 |
| 70,000 | ¥0.04382 | ¥3,067.40 |
| 100,000 | ¥0.04363 | ¥4,363.00 |
| 120,000 | ¥0.04354 | ¥5,224.80 |
| 240,000 | ¥0.04166 | ¥9,998.40 |
| 250,000 | ¥0.04152 | ¥10,380.00 |

