J5NA782M0P1H6-Z | ||
---|---|---|
DigiKey Part Number | 587-5654-2-ND - Tape & Reel (TR) 587-5654-1-ND - Cut Tape (CT) 587-5654-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | J5NA782M0P1H6-Z | |
Description | RF DUPLEXER 745MHZ/782MHZ 9SMD | |
Customer Reference | ||
Detailed Description | RF Duplexer (Dual) 734MHz ~ 756MHz / 777MHz ~ 787MHz 9-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer (Dual) | |
Frequency Bands (Low / High) | 734MHz ~ 756MHz / 777MHz ~ 787MHz | |
Low Band Attenuation (min / max dB) | 42.00dB / 50.00dB | |
High Band Attenuation (min / max dB) | 45.00dB / 52.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | SAW/FBAR Devices Datasheet |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
PCN Part Status Change | Mult Devs NRND Date Update 19/Mar/2024 |
HTML Datasheet | SAW/FBAR Devices Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥28.15200 | ¥281.52 |
25 | ¥27.47760 | ¥686.94 |
50 | ¥26.80760 | ¥1,340.38 |
100 | ¥20.10570 | ¥2,010.57 |
250 | ¥19.43584 | ¥4,858.96 |
500 | ¥18.76564 | ¥9,382.82 |
1,000 | ¥17.82733 | ¥17,827.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.58911 | ¥49,767.33 |
Attribute | Description |
---|---|
Other Names | PJ J5NA782M0P1H6-Z 587-5654-1 587-5654-2 J5NA782M0P1H6Z 587-5654-6 |
Standard Package | 3,000 |