FI212P089213-T | ||
---|---|---|
DigiKey Part Number | 587-2661-2-ND - Tape & Reel (TR) 587-2661-1-ND - Cut Tape (CT) 587-2661-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI212P089213-T | |
Description | RF DIPLEXER 892MHZ/1.94GHZ 2012 | |
Customer Reference | ||
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 2012 (5030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / - | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2012 (5030 Metric) |
Resource Type | Link |
---|---|
Datasheets | Chip Filters Catalog |
Product Training Modules | Filter Antenna |
Featured Product | Multilayer Diplexers and Dual Low Pass Filters |
PCN Part Status Change | Mult Devs NRND Date Update 19/Mar/2024 |
HTML Datasheet | Chip Filters Catalog |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8529.10.4080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.45000 | ¥8.45 |
10 | ¥6.17800 | ¥61.78 |
25 | ¥6.03840 | ¥150.96 |
50 | ¥5.89700 | ¥294.85 |
100 | ¥5.33530 | ¥533.53 |
250 | ¥5.19504 | ¥1,298.76 |
500 | ¥4.49296 | ¥2,246.48 |
1,000 | ¥4.21210 | ¥4,212.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47533 | ¥10,425.99 |
Attribute | Description |
---|---|
Other Names | 587-2661-1 587-2661-2 FI212P089213T Q9275463A PG FI 212P089213-T 587-2661-6 |
Standard Package | 3,000 |