FAR-D5PF-881M50-M3E9-Z | ||
---|---|---|
DigiKey Part Number | 587-3347-2-ND - Tape & Reel (TR) 587-3347-1-ND - Cut Tape (CT) 587-3347-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAR-D5PF-881M50-M3E9-Z | |
Description | RF DUPLEXER 9SMD NO LEAD | |
Customer Reference | ||
Detailed Description | RF Duplexer 9-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | SAW/FBAR Devices Datasheet |
PCN Part Status Change | Mult Devs NRND Date Update 19/Mar/2024 |
HTML Datasheet | SAW/FBAR Devices Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥5.42200 | ¥54.22 |
25 | ¥5.29720 | ¥132.43 |
50 | ¥5.17360 | ¥258.68 |
100 | ¥4.68010 | ¥468.01 |
250 | ¥4.55704 | ¥1,139.26 |
500 | ¥3.94114 | ¥1,970.57 |
1,000 | ¥3.69482 | ¥3,694.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04853 | ¥9,145.59 |
Attribute | Description |
---|---|
Other Names | FARD5PF881M50M3E9Z 587-3347-6 587-3347-1 587-3347-2 PJ D5PF881M5M3E9-Z |
Standard Package | 3,000 |