F6QA1G575H2JF-J | ||
---|---|---|
DigiKey Part Number | 587-5642-2-ND - Tape & Reel (TR) 587-5642-1-ND - Cut Tape (CT) 587-5642-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F6QA1G575H2JF-J | |
Description | FILTER SAW 1.575GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.96dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.575GHz | |
Bandwidth | - | |
Insertion Loss | 0.96dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Resource Type | Link |
---|---|
Datasheets | |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
PCN Part Status Change | Mult Devs NRND Date Update 19/Mar/2024 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.93500 | ¥39.35 |
25 | ¥3.21280 | ¥80.32 |
50 | ¥2.88440 | ¥144.22 |
100 | ¥2.62260 | ¥262.26 |
250 | ¥2.49152 | ¥622.88 |
500 | ¥2.22908 | ¥1,114.54 |
1,000 | ¥2.09804 | ¥2,098.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.83575 | ¥9,178.75 |
10,000 | ¥1.74396 | ¥17,439.60 |
25,000 | ¥1.70463 | ¥42,615.75 |
Attribute | Description |
---|---|
Other Names | PJ F6QA1G575H2JF-J 587-5642-6 587-5642-2 F6QA1G575H2JFJ 587-5642-1 |
Standard Package | 5,000 |