FAR-F5QA-915M00-M2AK-J | ||
---|---|---|
DigiKey Part Number | 587-FAR-F5QA-915M00-M2AK-JTR-ND - Tape & Reel (TR) 587-FAR-F5QA-915M00-M2AK-JCT-ND - Cut Tape (CT) 587-FAR-F5QA-915M00-M2AK-JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAR-F5QA-915M00-M2AK-J | |
Description | FILTER SAW 915MHZ 5SMD | |
Customer Reference | ||
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 1.8dB 26MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Resource Type | Link |
---|---|
Datasheets | SAW/FBAR Devices Datasheet |
PCN Part Status Change | Mult Devs NRND Date Update 19/Mar/2024 |
HTML Datasheet | SAW/FBAR Devices Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.43900 | ¥34.39 |
25 | ¥3.32640 | ¥83.16 |
50 | ¥3.21440 | ¥160.72 |
100 | ¥3.04850 | ¥304.85 |
250 | ¥2.54940 | ¥637.35 |
500 | ¥1.97854 | ¥989.27 |
1,000 | ¥1.88440 | ¥1,884.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.66266 | ¥8,313.30 |
10,000 | ¥1.55183 | ¥15,518.30 |
25,000 | ¥1.47423 | ¥36,855.75 |
Attribute | Description |
---|---|
Other Names | 587-2869-1 587-2869-2 F5QA915M0M2AKJ F5QA915M0M2AK-J 587-FAR-F5QA-915M00-M2AK-JDKR 587-FAR-F5QA-915M00-M2AK-JTR 587-2869-6 587-2869-1-ND FAR-F5QA-915M00-M2AK-J 587-2869-2-ND PJ F5QA915M0M2AK-J FARF5QA915M00M2AKJ 587-2869-6-ND 587-FAR-F5QA-915M00-M2AK-JCT |
Standard Package | 5,000 |