EKSLSNZWW | ||
---|---|---|
DigiKey Part Number | 865-EKSLSNZWW-ND | |
Manufacturer | ||
Manufacturer Product Number | EKSLSNZWW | |
Description | EVALUATION KIT FOR BLUETOOTH LOW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - EYSLSNZWW Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kaga FEI America, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | EYSLSNZWW | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,913.45000 | ¥1,913.45 |