BKH1005LM182-T | ||
---|---|---|
DigiKey Part Number | 587-3215-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BKH1005LM182-T | |
Description | FERRITE BEAD 1.8K OHM 0402 1LN | |
Customer Reference | ||
Detailed Description | 1.8 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | BKH1005LM182-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |