TS50P07G | ||
---|---|---|
DigiKey Part Number | 1801-TS50P07G-ND | |
Manufacturer | ||
Manufacturer Product Number | TS50P07G | |
Description | BRIDGE RECT 1PHASE 1KV 50A TS-6P | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P | |
EDA/CAD Models | TS50P07G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Design/Specification | TS-6P Design Improv 29/Apr/2019 |
PCN Part Number | Part Number Update 1/Jan/2021 |
PCN Part Status Change | Mult Dev Pkg/PN Chgs 4/Feb/2021 |
EDA Models | TS50P07G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.03000 | ¥22.03 |
15 | ¥18.49733 | ¥277.46 |
105 | ¥14.96276 | ¥1,571.09 |
510 | ¥13.30006 | ¥6,783.03 |
1,005 | ¥11.38815 | ¥11,445.09 |
2,010 | ¥10.72315 | ¥21,553.53 |
5,010 | ¥10.28779 | ¥51,541.83 |
Attribute | Description |
---|---|
Other Names | 1801-TS50P07G TS50P07G D2G TS50P07GD2G-ND TS50P07G D2G-ND TS50P07GD2G |
Standard Package | 15 |