MAJ0505 | ||
---|---|---|
DigiKey Part Number | 1664-1646-ND | |
Manufacturer | ||
Manufacturer Product Number | MAJ0505 | |
Description | CRYSTAL OVEN MINI 5V VARI TEMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Position For use with Crystals | |
Datasheet | Datasheet | |
EDA/CAD Models | MAJ0505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taitien | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Oven, Miniature | |
For Use With/Related Products | Crystals | |
Package Accepted | HC-35/U, TO-05, TO-39 | |
Specifications | 5V, 41°F (5°C) | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.97000 | ¥757.97 |
10 | ¥718.81900 | ¥7,188.19 |
30 | ¥699.26167 | ¥20,977.85 |
80 | ¥650.36150 | ¥52,028.92 |