Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taitien | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Oven, Miniature | |
For Use With/Related Products | Crystals | |
Package Accepted | HC-35/U, TO-05, TO-39 | |
Specifications | 15V, 149°F (65°C) | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.97000 | ¥757.97 |
10 | ¥718.81900 | ¥7,188.19 |
30 | ¥699.26167 | ¥20,977.85 |
80 | ¥650.36150 | ¥52,028.92 |