Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taitien | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Oven, Miniature | |
For Use With/Related Products | Crystals | |
Package Accepted | HC-35/U, TO-05, TO-39 | |
Specifications | 12V, 150.8°F (66°C) | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥650.36200 | ¥65,036.20 |