TG4040-2K-50CC | ||
---|---|---|
DigiKey Part Number | 1168-TG4040-2K-50CC-ND | |
Manufacturer | ||
Manufacturer Product Number | TG4040-2K-50CC | |
Description | LIQUID TIM 50CC SYRINGE | |
Customer Reference | ||
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50cc Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |