LP0004/01-LI2000-0.25 | ||
---|---|---|
DigiKey Part Number | 1168-1879-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0004/01-LI2000-0.25 | |
Description | THERM PAD LUXEON LXK8-PWXX-0008 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LP LUXEON LXK8-PWxx-0008 Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0008 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.36000 | ¥10.36 |
10 | ¥9.80300 | ¥98.03 |
100 | ¥8.77300 | ¥877.30 |
1,000 | ¥7.22489 | ¥7,224.89 |
5,000 | ¥6.96684 | ¥34,834.20 |
10,000 | ¥6.57979 | ¥65,797.90 |