LP0003/01-LI98-0.15 | ||
---|---|---|
DigiKey Part Number | 1168-1763-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0003/01-LI98-0.15 | |
Description | THERM PAD LUXEON LXK8-PWXX-0004 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LP LUXEON LXK8-PWxx-0004 Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0004 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.01900 | ¥20.19 |
25 | ¥1.92000 | ¥48.00 |
50 | ¥1.87020 | ¥93.51 |
100 | ¥1.84460 | ¥184.46 |
250 | ¥1.71828 | ¥429.57 |
500 | ¥1.61698 | ¥808.49 |
1,000 | ¥1.46547 | ¥1,465.47 |
5,000 | ¥1.41492 | ¥7,074.60 |