LP0002/01-LI2000-0.25 | ||
---|---|---|
DigiKey Part Number | 1168-1859-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0002/01-LI2000-0.25 | |
Description | SQUARE THERMAL PAD LED SQUARE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LP Square LED Square 25.4mm Board Module Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Square 25.4mm Board Module | |
Shape | Square | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.07900 | ¥120.79 |
100 | ¥10.81060 | ¥1,081.06 |
1,000 | ¥8.90271 | ¥8,902.71 |
5,000 | ¥8.58478 | ¥42,923.90 |
10,000 | ¥8.10785 | ¥81,078.50 |