LP0001/01-TG-A373F-0.25-2A | ||
---|---|---|
DigiKey Part Number | 1168-LP0001/01-TG-A373F-0.25-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0001/01-TG-A373F-0.25-2A | |
Description | STAR THERMAL PAD LED STAR BRD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LP Star LED Star Board Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LED Star Board | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.86400 | ¥28.64 |
25 | ¥2.72480 | ¥68.12 |
50 | ¥2.65260 | ¥132.63 |
100 | ¥2.61570 | ¥261.57 |
250 | ¥2.43696 | ¥609.24 |
500 | ¥2.29348 | ¥1,146.74 |
1,000 | ¥2.07844 | ¥2,078.44 |
5,000 | ¥2.00679 | ¥10,033.95 |