
SL1620B1-BYOXSZZ-H000-T | |
|---|---|
DigiKey Part Number | 6291-SL1620B1-BYOXSZZ-H000-T-ND |
Manufacturer | |
Manufacturer Product Number | SL1620B1-BYOXSZZ-H000-T |
Description | MPU 1.9GHZ 4X A55 64BIT 443FCBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC Astra™ SL 4 Core, 64-Bit 1.9GHz 443-FCBGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-DSI, RGB |
Manufacturer Synaptics | Ethernet 1Gbps |
Series | USB USB 2.0 (1), USB 3.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55 | Security Features 3DES, AES, DES, MD5, RSA, Secure Boot, Secure JTAG, SHA, TRNG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.9GHz | Package / Case 443-LFBGA, FCBGA |
Co-Processors/DSP GPU | Supplier Device Package 443-FCBGA (13x13) |
RAM Controllers DDR3, DDR3L, DDR4 | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.25000 | ¥134.25 |
| 10 | ¥111.39000 | ¥1,113.90 |
| 25 | ¥104.11880 | ¥2,602.97 |
| 100 | ¥95.35990 | ¥9,535.99 |
| 250 | ¥90.93672 | ¥22,734.18 |
| 500 | ¥88.21666 | ¥44,108.33 |




