VP4YX | ||
---|---|---|
DigiKey Part Number | SC3678-ND | |
Manufacturer | ||
Manufacturer Product Number | VP4YX | |
Description | CABLE M-M WECO 4' YLW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.0' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.24000 | ¥483.24 |
10 | ¥443.45800 | ¥4,434.58 |
25 | ¥426.40360 | ¥10,660.09 |