VMMP3R | ||
---|---|---|
DigiKey Part Number | SC3589-ND | |
Manufacturer | ||
Manufacturer Product Number | VMMP3R | |
Description | CABLE M-M MICRO-WECO 3' RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Switchcraft RoHS Cert |
HTML Datasheet | MMVP Series Bulletin |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.57000 | ¥289.57 |
25 | ¥262.88600 | ¥6,572.15 |
Attribute | Description |
---|---|
Other Names | VMMP3R-ND SC3589 |
Standard Package | 25 |