MT48FNX | ||
---|---|---|
DigiKey Part Number | SC2081-ND | |
Manufacturer | ||
Manufacturer Product Number | MT48FNX | |
Description | CONN PATCHBAY 48JACKS 1.75" | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Switchcraft RoHS Cert |
Product Drawings | MT48HNX Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,846.64000 | ¥3,846.64 |
5 | ¥3,759.89200 | ¥18,799.46 |
10 | ¥3,702.03900 | ¥37,020.39 |
Attribute | Description |
---|---|
Other Names | MT48FNX-ND SC2081 |
Standard Package | 1 |